


SMAJ11CA | |
|---|---|
DigiKey Part Number | SMAJ11CALFTR-ND - Tape & Reel (TR) SMAJ11CALFCT-ND - Cut Tape (CT) SMAJ11CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ11CA |
Description | TVS DIODE 11VWM 18.2VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ11CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15260 € | 15,26 € |
| 500 | 0,11388 € | 56,94 € |
| 1.000 | 0,10137 € | 101,37 € |
| 2.000 | 0,09083 € | 181,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06616 € | 330,80 € |
| 10.000 | 0,06026 € | 602,60 € |
| 15.000 | 0,05725 € | 858,75 € |
| 25.000 | 0,05388 € | 1.347,00 € |
| 35.000 | 0,05206 € | 1.822,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |







