


BAS40L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BAS40L-HG3-08TR-ND - Tape & Reel (TR) 112-BAS40L-HG3-08CT-ND - Cut Tape (CT) 112-BAS40L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40L-HG3-08 |
Description | DIODE SCHOTT 40V 200MA DFN10062A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DFN1006-2A |
Datasheet | Datasheet |
EDA/CAD Models | BAS40L-HG3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 2.9pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2A | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,08480 € | 8,48 € |
| 500 | 0,06230 € | 31,15 € |
| 1.000 | 0,05360 € | 53,60 € |
| 2.000 | 0,04883 € | 97,66 € |
| 5.000 | 0,04214 € | 210,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04019 € | 401,90 € |
| 20.000 | 0,02591 € | 518,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



