Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


SLD43U-017-B | |
|---|---|
DigiKey Part Number | SLD43U-017-B-ND |
Manufacturer | |
Manufacturer Product Number | SLD43U-017-B |
Description | TVS DIODE 43VWM 69.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 73.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SLD43U-017-B Models |
Category | Current - Peak Pulse (10/1000µs) 73.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 43V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 49V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP43A | Littelfuse Inc. | 1.863 | 5KP43ALFCT-ND | 3,02000 € | Similar |
| 5KP43A-B | Littelfuse Inc. | 0 | 5KP43A-B-ND | 1,26300 € | Similar |
| 15KPA43A/B | YAGEO | 0 | 13-15KPA43A/BTB-ND | 3,75707 € | Similar |
| 15KPA43A/TR13 | YAGEO | 0 | 13-15KPA43A/TR13TR-ND | 3,04956 € | Similar |
| 30KPA39AE3/TR13 | Microchip Technology | 0 | 30KPA39AE3/TR13-ND | 20,45726 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,37210 € | 137,21 € |
| Unit Price without VAT: | 1,37210 € |
|---|---|
| Unit Price with VAT: | 1,63280 € |




