SJ6032NRP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,60212 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,60211 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,67854 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,67855 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 435
Unit Price: 5,58000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 458
Unit Price: 5,72000 €
Datasheet
SCR 600 V 32 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 32 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263

SJ6032NRP

DigiKey Part Number
18-SJ6032NRPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJ6032NRP
Description
SCR 600V 32A TO-263 (D2PAK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 32 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
32 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
60 mA
Series
Current - Off State (Max)
10 µA
Packaging
Tape & Reel (TR)
Current - Non Rep. Surge 50, 60Hz (Itsm)
320A, 380A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
40 mA
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-263 (D2PAK)
Current - On State (It (AV)) (Max)
20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ6032NARPLittelfuse Inc.018-SJ6032NARPTR-ND2,60212 €Parametric Equivalent
SJ6032NATPLittelfuse Inc.018-SJ6032NATP-ND2,60211 €Parametric Equivalent
SJ6040NARPLittelfuse Inc.018-SJ6040NARPTR-ND2,67854 €Parametric Equivalent
SJ6040NATPLittelfuse Inc.018-SJ6040NATP-ND2,67855 €Parametric Equivalent
SJ6040NRPLittelfuse Inc.435F10118CT-ND5,58000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,33236 €11.661,80 €
Manufacturers Standard Package
Unit Price without VAT:2,33236 €
Unit Price with VAT:2,77551 €