Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SJ6032NATP | |
|---|---|
DigiKey Part Number | 18-SJ6032NATP-ND |
Manufacturer | |
Manufacturer Product Number | SJ6032NATP |
Description | SCR 600V 32A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 32 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 60 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Series | Current - Non Rep. Surge 50, 60Hz (Itsm) 320A, 380A |
Packaging Tube | SCR Type Standard Recovery |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Off State 600 V | Grade Automotive |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Qualification AEC-Q101 |
Current - Gate Trigger (Igt) (Max) 40 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (AV)) (Max) 20 A | Supplier Device Package TO-263 (D2PAK) |
Current - On State (It (RMS)) (Max) 32 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ6032NARP | Littelfuse Inc. | 0 | 18-SJ6032NARPTR-ND | 2,60212 € | Parametric Equivalent |
| SJ6032NRP | Littelfuse Inc. | 0 | 18-SJ6032NRPTR-ND | 2,33236 € | Parametric Equivalent |
| SJ6040NARP | Littelfuse Inc. | 0 | 18-SJ6040NARPTR-ND | 2,67854 € | Parametric Equivalent |
| SJ6040NATP | Littelfuse Inc. | 0 | 18-SJ6040NATP-ND | 2,67855 € | Parametric Equivalent |
| SJ6040NRP | Littelfuse Inc. | 435 | F10118CT-ND | 5,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,60211 € | 2.602,11 € |
| Unit Price without VAT: | 2,60211 € |
|---|---|
| Unit Price with VAT: | 3,09651 € |


