SJ6040NARP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 2,67855 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 435
Unit Price: 5,58000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 458
Unit Price: 5,72000 €
Datasheet
SCR 600 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263

SJ6040NARP

DigiKey Part Number
18-SJ6040NARPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJ6040NARP
Description
SCR 600V 40A TO-263 (D2PAK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Hold (Ih) (Max)
60 mA
Manufacturer
Littelfuse Inc.
Current - Off State (Max)
10 µA
Series
Current - Non Rep. Surge 50, 60Hz (Itsm)
430A, 520A
Packaging
Tape & Reel (TR)
SCR Type
Standard Recovery
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Off State
600 V
Grade
Automotive
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Qualification
AEC-Q101
Current - Gate Trigger (Igt) (Max)
40 mA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.7 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (AV)) (Max)
25 A
Supplier Device Package
TO-263 (D2PAK)
Current - On State (It (RMS)) (Max)
40 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ6040NATPLittelfuse Inc.018-SJ6040NATP-ND2,67855 €Parametric Equivalent
SJ6040NRPLittelfuse Inc.435F10118CT-ND5,58000 €Parametric Equivalent
SJ6040NTPLittelfuse Inc.458F10114-ND5,72000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,67854 €1.339,27 €
Manufacturers Standard Package
Unit Price without VAT:2,67854 €
Unit Price with VAT:3,18746 €