
S6X8TS1RP | |
|---|---|
DigiKey Part Number | S6X8TS1RPTR-ND - Tape & Reel (TR) S6X8TS1RPCT-ND - Cut Tape (CT) S6X8TS1RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6X8TS1RP |
Description | SCR 600V 800MA SOT-223 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Off State (Max) 3 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 10A |
Voltage - Off State 600 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 5 µA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.7 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (AV)) (Max) 510 mA | Supplier Device Package SOT-223 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR08MT1G | Littelfuse Inc. | 390.444 | MCR08MT1GOSCT-ND | 1,10000 € | Similar |
| NYC228STT1G | Littelfuse Inc. | 8.746 | NYC228STT1GOSCT-ND | 0,88000 € | Similar |
| P0102MN 5AA4 | STMicroelectronics | 10.731 | 497-4649-1-ND | 0,51000 € | Similar |
| P0111MN 5AA4 | STMicroelectronics | 9.181 | 497-12768-1-ND | 0,48000 € | Similar |
| X00619MN5AL2 | STMicroelectronics | 7.408 | 497-X00619MN5AL2CT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58700 € | 5,87 € |
| 100 | 0,38650 € | 38,65 € |
| 500 | 0,30040 € | 150,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30298 € | 302,98 € |
| 2.000 | 0,27787 € | 555,74 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

