
P0102MN 5AA4 | |
|---|---|
DigiKey Part Number | 497-4649-2-ND - Tape & Reel (TR) 497-4649-1-ND - Cut Tape (CT) 497-4649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0102MN 5AA4 |
Description | SCR 600V 800MA SOT-223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | P0102MN 5AA4 Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 7A, 8A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-261-4, TO-261AA |
Voltage - On State (Vtm) (Max) 1.95 V | Supplier Device Package SOT-223 |
Current - On State (It (AV)) (Max) 500 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 800 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 100 | 0,20170 € | 20,17 € |
| 500 | 0,15202 € | 76,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13600 € | 136,00 € |
| 2.000 | 0,12251 € | 245,02 € |
| 3.000 | 0,11562 € | 346,86 € |
| 5.000 | 0,10788 € | 539,40 € |
| 7.000 | 0,10329 € | 723,03 € |
| 10.000 | 0,09883 € | 988,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

