
X00619MN5AL2 | |
|---|---|
DigiKey Part Number | 497-X00619MN5AL2TR-ND - Tape & Reel (TR) 497-X00619MN5AL2CT-ND - Cut Tape (CT) 497-X00619MN5AL2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X00619MN5AL2 |
Description | SCR 600V 800MA SOT-223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | X00619MN5AL2 Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 9A, 10A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-261-4, TO-261AA |
Voltage - On State (Vtm) (Max) 1.35 V | Supplier Device Package SOT-223 |
Current - On State (It (AV)) (Max) 500 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 800 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 100 | 0,18330 € | 18,33 € |
| 500 | 0,13780 € | 68,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12306 € | 123,06 € |
| 2.000 | 0,11067 € | 221,34 € |
| 3.000 | 0,10433 € | 312,99 € |
| 5.000 | 0,09722 € | 486,10 € |
| 7.000 | 0,09300 € | 651,00 € |
| 10.000 | 0,08891 € | 889,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


