Similar
Similar
Similar
Similar



S6055NTP | |
|---|---|
DigiKey Part Number | S6055NTP-ND |
Manufacturer | |
Manufacturer Product Number | S6055NTP |
Description | SCR 600V 55A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 55 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 55 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 550A, 650A |
Voltage - Off State 600 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 40 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.8 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (AV)) (Max) 35 A | Supplier Device Package TO-263 (D2PAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6055NRP | Littelfuse Inc. | 3.256 | S6055NRPCT-ND | 6,26000 € | Parametric Equivalent |
| TN1205H-6G-TR | STMicroelectronics | 0 | 497-11319-1-ND | 1,22000 € | Similar |
| TN1215-600G | STMicroelectronics | 0 | 497-6768-5-ND | 1,43000 € | Similar |
| TN1625-600G-TR | STMicroelectronics | 0 | 497-12719-2-ND | 0,45561 € | Similar |
| TN2540-600G-TR | STMicroelectronics | 1.227 | 497-12721-1-ND | 2,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,10301 € | 3.103,01 € |
| Unit Price without VAT: | 3,10301 € |
|---|---|
| Unit Price with VAT: | 3,69258 € |



