


TN2540-600G-TR | |
|---|---|
DigiKey Part Number | 497-12721-2-ND - Tape & Reel (TR) 497-12721-1-ND - Cut Tape (CT) 497-12721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN2540-600G-TR |
Description | SCR 600V 25A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 25 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN2540-600G-TR Models |
Category | Current - Hold (Ih) (Max) 50 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 300A, 314A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 40 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package D2PAK |
Current - On State (It (AV)) (Max) 16 A | Base Product Number |
Current - On State (It (RMS)) (Max) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 1,93800 € | 19,38 € |
| 100 | 1,34660 € | 134,66 € |
| 500 | 1,09722 € | 548,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01298 € | 1.012,98 € |
| 2.000 | 0,94480 € | 1.889,60 € |
| 3.000 | 0,91007 € | 2.730,21 € |
| 5.000 | 0,89643 € | 4.482,15 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

