


S6055NRP | |
|---|---|
DigiKey Part Number | S6055NRPTR-ND - Tape & Reel (TR) S6055NRPCT-ND - Cut Tape (CT) S6055NRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6055NRP |
Description | SCR 600V 55A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 55 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Voltage - On State (Vtm) (Max) | 1.8 V | |
Current - On State (It (AV)) (Max) | 35 A | |
Current - On State (It (RMS)) (Max) | 55 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 550A, 650A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 3,78400 € | 37,84 € |
| 100 | 2,73560 € | 273,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,12720 € | 1.063,60 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

