S6010VS3 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.771
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,63797 €
Datasheet

Similar


STMicroelectronics
In Stock: 3
Unit Price: 2,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,32382 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.638
Unit Price: 1,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.834
Unit Price: 1,21000 €
Datasheet
SCR 600 V 10 A Sensitive Gate Through Hole TO-251 (V-Pak/I-Pak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6010VS3

DigiKey Part Number
S6010VS3-ND
Manufacturer
Manufacturer Product Number
S6010VS3
Description
SCR 600V 10A TO251
Customer Reference
Detailed Description
SCR 600 V 10 A Sensitive Gate Through Hole TO-251 (V-Pak/I-Pak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
500 µA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
6.4 A
Current - On State (It (RMS)) (Max)
10 A
Current - Hold (Ih) (Max)
8 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251 (V-Pak/I-Pak)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,43891 €438,91 €
Manufacturers Standard Package
Unit Price without VAT:0,43891 €
Unit Price with VAT:0,52230 €