
TS420-600H | |
|---|---|
DigiKey Part Number | 497-TS420-600H-ND |
Manufacturer | |
Manufacturer Product Number | TS420-600H |
Description | SCR 600V 4A TO-251 (IPAK) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 4 A Sensitive Gate Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TS420-600H Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 33A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-251 (IPAK) |
Current - On State (It (AV)) (Max) 2.5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 75 | 0,47973 € | 35,98 € |
| 150 | 0,42733 € | 64,10 € |
| 525 | 0,35276 € | 185,20 € |
| 1.050 | 0,32045 € | 336,47 € |
| 2.025 | 0,29456 € | 596,48 € |
| 5.025 | 0,26507 € | 1.331,98 € |
| 10.050 | 0,24669 € | 2.479,23 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

