S2004DS2RP is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Littelfuse Inc.
In Stock: 4.293
Unit Price: 1,94000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 2.760
Unit Price: 2,29000 €
Datasheet
SCR 200 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2004DS2RP

DigiKey Part Number
S2004DS2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2004DS2RP
Description
SCR 200V 4A TO-252 (DPAK)
Customer Reference
Detailed Description
SCR 200 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
4 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
6 mA
Packaging
Tape & Reel (TR)
Current - Off State (Max)
2 µA
Part Status
Obsolete
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 30A
Voltage - Off State
200 V
SCR Type
Sensitive Gate
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 110°C
Current - Gate Trigger (Igt) (Max)
200 µA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (AV)) (Max)
2.5 A
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S4004DS2RPLittelfuse Inc.4.293S4004DS2CT-ND1,94000 €Upgrade
S6004DS2RPLittelfuse Inc.2.760S6004DS2CT-ND2,29000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types