SCR 600 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6004DS2RP

DigiKey Part Number
S6004DS2TR-ND - Tape & Reel (TR)
S6004DS2CT-ND - Cut Tape (CT)
S6004DS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S6004DS2RP
Description
SCR 600V 4A TO-252 (DPAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 600 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
4 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Off State (Max)
2 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 30A
Voltage - Off State
600 V
SCR Type
Sensitive Gate
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 110°C
Current - Gate Trigger (Igt) (Max)
200 µA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (AV)) (Max)
2.5 A
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.760
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,46100 €14,61 €
1001,00010 €100,01 €
5000,80290 €401,45 €
1.0000,75967 €759,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,62064 €1.551,60 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,70130 €