
S4004DS2RP | |
|---|---|
DigiKey Part Number | S4004DS2TR-ND - Tape & Reel (TR) S4004DS2CT-ND - Cut Tape (CT) S4004DS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4004DS2RP |
Description | SCR 400V 4A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | S4004DS2RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 2.5 A | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 2 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 30A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,12300 € | 11,23 € |
| 100 | 0,75770 € | 75,77 € |
| 500 | 0,60104 € | 300,52 € |
| 1.000 | 0,55065 € | 550,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43632 € | 1.090,80 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

