



RUEF600-AP | |
|---|---|
DigiKey Part Number | RUEF600-APHFCT-ND - Cut Tape (CT) RUEF600-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF600-AP |
Description | PTC RESET FUSE 30V 6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 16 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 40 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 6 A | Height - Seated (Max) 0.949" (24.10mm) |
Current - Trip (It) 12 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUEF600 | Littelfuse Inc. | 12.296 | RUEF600HF-ND | 0,81000 € | Parametric Equivalent |
| RUEF600-1 | Littelfuse Inc. | 359 | RUEF600-1HF-ND | 0,87000 € | Parametric Equivalent |
| RUEF600-2 | Littelfuse Inc. | 82 | RUEF600-2HFCT-ND | 1,04000 € | Parametric Equivalent |
| RUEF600-AP | Littelfuse Inc. | 255 | RUEF600-APHFCT-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 5 | 0,77800 € | 3,89 € |
| 10 | 0,71800 € | 7,18 € |
| 50 | 0,59560 € | 29,78 € |
| 100 | 0,54950 € | 54,95 € |
| 250 | 0,49388 € | 123,47 € |
| 500 | 0,45542 € | 227,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41980 € | 419,80 € |
| 2.000 | 0,38678 € | 773,56 € |
| 3.000 | 0,36858 € | 1.105,74 € |
| 5.000 | 0,36720 € | 1.836,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

