



RUEF600-1 | |
|---|---|
DigiKey Part Number | RUEF600-1HF-ND |
Manufacturer | |
Manufacturer Product Number | RUEF600-1 |
Description | PTC RESET FUSE 30V 6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 16 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 40 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 6 A | Height - Seated (Max) 0.949" (24.10mm) |
Current - Trip (It) 12 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71400 € | 3,57 € |
| 10 | 0,65800 € | 6,58 € |
| 50 | 0,54600 € | 27,30 € |
| 100 | 0,50370 € | 50,37 € |
| 250 | 0,45280 € | 113,20 € |
| 500 | 0,41754 € | 208,77 € |
| 1.000 | 0,38490 € | 384,90 € |
| 5.000 | 0,33401 € | 1.670,05 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

