



RUEF400K-AP | |
|---|---|
DigiKey Part Number | RUEF400K-APCT-ND - Cut Tape (CT) RUEF400K-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF400K-AP |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 12.7 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 4 A | Height - Seated (Max) 0.839" (21.30mm) |
Current - Trip (It) 8 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUEF400 | Littelfuse Inc. | 18.110 | RUEF400HF-ND | 0,62000 € | Parametric Equivalent |
| RUEF400-1 | Littelfuse Inc. | 551 | RUEF400-1HF-ND | 0,65000 € | Parametric Equivalent |
| RUEF400-2 | Littelfuse Inc. | 7.930 | RUEF400-2HFCT-ND | 0,76000 € | Parametric Equivalent |
| RUEF400-AP | Littelfuse Inc. | 850 | RUEF400-APHFCT-ND | 0,76000 € | Parametric Equivalent |
| RUEF400K | Littelfuse Inc. | 2.032 | RUEF400KHF-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54200 € | 2,71 € |
| 10 | 0,50000 € | 5,00 € |
| 50 | 0,41480 € | 20,74 € |
| 100 | 0,38270 € | 38,27 € |
| 250 | 0,34400 € | 86,00 € |
| 500 | 0,31726 € | 158,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29249 € | 292,49 € |
| 2.000 | 0,26955 € | 539,10 € |
| 3.000 | 0,25690 € | 770,70 € |
| 5.000 | 0,24690 € | 1.234,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

