Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RUEF400-AP

DigiKey Part Number
RUEF400-APHFCT-ND - Cut Tape (CT)
RUEF400-APHFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RUEF400-AP
Description
PTC RESET FUSE 30V 4A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
8 A
Current - Max
100 A
Time to Trip
12.7 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.551" L x 0.118" W (14.00mm x 3.00mm)
Height - Seated (Max)
0.760" (19.30mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
50,58600 €2,93 €
100,54100 €5,41 €
500,44940 €22,47 €
1000,41460 €41,46 €
2500,37268 €93,17 €
5000,34372 €171,86 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,27164 €271,64 €
2.0000,25034 €500,68 €
3.0000,23861 €715,83 €
5.0000,22731 €1.136,55 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €