



RUEF400-1 | |
|---|---|
DigiKey Part Number | RUEF400-1HF-ND |
Manufacturer | |
Manufacturer Product Number | RUEF400-1 |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 12.7 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 4 A | Height - Seated (Max) 0.760" (19.30mm) |
Current - Trip (It) 8 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,49600 € | 2,48 € |
| 10 | 0,45800 € | 4,58 € |
| 50 | 0,38040 € | 19,02 € |
| 100 | 0,35090 € | 35,09 € |
| 250 | 0,31548 € | 78,87 € |
| 500 | 0,29096 € | 145,48 € |
| 1.000 | 0,26826 € | 268,26 € |
| 5.000 | 0,22448 € | 1.122,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


