Parametric Equivalent
Similar
Similar
Similar
Similar



RLD60P025XFF | |
|---|---|
DigiKey Part Number | RLD60P025XFF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RLD60P025XFF |
Description | PTC RESET FUSE 60V 250MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.25 Ohms |
Series | Resistance - Post Trip (R1) (Max) 3 Ohms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 250 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Trip (It) 500 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60R025XPR | Littelfuse Inc. | 4.252 | F5559CT-ND | 0,63000 € | Parametric Equivalent |
| 60R025XU | Littelfuse Inc. | 16.427 | F2003-ND | 0,54000 € | Parametric Equivalent |
| RXEF025 | Littelfuse Inc. | 34.208 | RXEF025HF-ND | 0,41000 € | Parametric Equivalent |
| RXEF025-2 | Littelfuse Inc. | 9.246 | RXEF025-2CT-ND | 0,51000 € | Parametric Equivalent |
| RXEF025-AP | Littelfuse Inc. | 344 | RXEF025-APCT-ND | 0,51000 € | Parametric Equivalent |






