



RXEF025-2 | |
|---|---|
DigiKey Part Number | RXEF025-2TR-ND - Tape & Reel (TR) RXEF025-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF025-2 |
Description | PTC RESET FUSE 72V 250MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.25 Ohms |
Series | Resistance - Post Trip (R1) (Max) 3 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 250 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Trip (It) 500 mA | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,32420 € | 16,21 € |
| 100 | 0,29910 € | 29,91 € |
| 250 | 0,26888 € | 67,22 € |
| 500 | 0,24800 € | 124,00 € |
| 1.000 | 0,22868 € | 228,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17223 € | 516,69 € |
| 6.000 | 0,15893 € | 953,58 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

