Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RLD30P135UFF | |
|---|---|
DigiKey Part Number | RLD30P135UFF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RLD30P135UFF |
Description | PTC RESET FUSE 30V 1.35A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 7.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.350" L x 0.118" W (8.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.35 A | Height - Seated (Max) 0.532" (13.50mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUEF135-AP | Littelfuse Inc. | 3.879 | RUEF135-APHFCT-ND | 0,58000 € | Direct |
| 30R135UPR | Littelfuse Inc. | 3.421 | F1979CT-ND | 0,69000 € | Parametric Equivalent |
| 30R135UU | Littelfuse Inc. | 595 | F1918-ND | 0,70000 € | Parametric Equivalent |
| 0ZRB0135FF1E | Bel Fuse Inc. | 0 | 5923-0ZRB0135FF1E-ND | 0,13252 € | Parametric Equivalent |
| 0ZRB0135FF2E | Bel Fuse Inc. | 0 | 0ZRB0135FF2E-ND | 0,14335 € | Parametric Equivalent |






