



RUEF135-AP | |
|---|---|
DigiKey Part Number | RUEF135-APHFCT-ND - Cut Tape (CT) RUEF135-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF135-AP |
Description | PTC RESET FUSE 30V 1.35A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 7.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.350" L x 0.118" W (8.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.35 A | Height - Seated (Max) 0.532" (13.50mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,47800 € | 2,39 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,36520 € | 18,26 € |
| 100 | 0,33700 € | 33,70 € |
| 250 | 0,30296 € | 75,74 € |
| 500 | 0,27944 € | 139,72 € |
| 1.000 | 0,25767 € | 257,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20357 € | 407,14 € |
| 4.000 | 0,18754 € | 750,16 € |
| 6.000 | 0,18124 € | 1.087,44 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

