Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR030V0135-BK1 | |
|---|---|
DigiKey Part Number | 283-PTR030V0135-BK1-ND |
Manufacturer | |
Manufacturer Product Number | PTR030V0135-BK1 |
Description | PTC RESET FUSE 30V 1.35A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 7.3 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 130 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.350" L x 0.118" W (8.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.35 A | Height - Seated (Max) 0.532" (13.50mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR030V0135-BK | Eaton - Electronics Division | 219 | PTR030V0135-BK-ND | 0,29000 € | Parametric Equivalent |
| PTR030V0135-TR | Eaton - Electronics Division | 3.000 | 283-PTR030V0135-TRCT-ND | 0,49000 € | Parametric Equivalent |
| PTR030V0135-TR1 | Eaton - Electronics Division | 0 | 283-PTR030V0135-TR1TR-ND | 0,32374 € | Parametric Equivalent |
| 30R135UU | Littelfuse Inc. | 95 | F1918-ND | 0,70000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14424 € | 144,24 € |
| Unit Price without VAT: | 0,14424 € |
|---|---|
| Unit Price with VAT: | 0,17165 € |



