



RHEF070-AP | |
|---|---|
DigiKey Part Number | RHEF070-APHFCT-ND - Cut Tape (CT) RHEF070-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHEF070-AP |
Description | PTC RESET FUSE 30V 700MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 700 mA | |
Current - Trip (It) | 1.4 A | |
Current - Max | 40 A | |
Time to Trip | 3.2 s | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 800 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.272" L x 0.118" W (6.90mm x 3.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47200 € | 2,36 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,36080 € | 18,04 € |
| 100 | 0,33280 € | 33,28 € |
| 250 | 0,29916 € | 74,79 € |
| 500 | 0,27592 € | 137,96 € |
| 1.000 | 0,25441 € | 254,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23448 € | 468,96 € |
| 4.000 | 0,21599 € | 863,96 € |
| 6.000 | 0,21149 € | 1.268,94 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

