Polymeric PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control

AHRF070

DigiKey Part Number
AHRF070HF-ND
Manufacturer
Manufacturer Product Number
AHRF070
Description
PTC RESET FUSE 30V 700MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
700 mA
Current - Trip (It)
1.4 A
Current - Max
40 A
Time to Trip
3.2 s
Resistance - Initial (Ri) (Min)
230 mOhms
Resistance - Post Trip (R1) (Max)
800 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.272" L x 0.130" W (6.90mm x 3.30mm)
Height - Seated (Max)
0.425" (10.80mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,63000 €0,63 €
50,52000 €2,60 €
100,47900 €4,79 €
500,39820 €19,91 €
1000,36730 €36,73 €
2500,33016 €82,54 €
5000,30450 €152,25 €
1.0000,28074 €280,74 €
5.0000,23570 €1.178,50 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €