



RHEF070-AP | |
|---|---|
DigiKey Part Number | RHEF070-APHFCT-ND - Cut Tape (CT) RHEF070-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHEF070-AP |
Description | PTC RESET FUSE 30V 700MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 300 mOhms |
Series | Resistance - Post Trip (R1) (Max) 800 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.272" L x 0.118" W (6.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 700 mA | Height - Seated (Max) 0.425" (10.80mm) |
Current - Trip (It) 1.4 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHRF070 | Littelfuse Inc. | 463 | AHRF070HF-ND | 0,68000 € | Parametric Equivalent |
| RHEF070 | Littelfuse Inc. | 1.285 | RHEF070HF-ND | 0,58000 € | Parametric Equivalent |
| RHEF070-2 | Littelfuse Inc. | 6.393 | RHEF070-2HFCT-ND | 0,71000 € | Parametric Equivalent |
| RHEF070-AP | Littelfuse Inc. | 129 | RHEF070-APHFCT-ND | 0,61000 € | Parametric Equivalent |
| 0ZRN0070FF1E | Bel Fuse Inc. | 2.958 | 5923-0ZRN0070FF1E-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50800 € | 2,54 € |
| 10 | 0,46800 € | 4,68 € |
| 50 | 0,38860 € | 19,43 € |
| 100 | 0,35850 € | 35,85 € |
| 250 | 0,32224 € | 80,56 € |
| 500 | 0,29722 € | 148,61 € |
| 1.000 | 0,27402 € | 274,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25254 € | 505,08 € |
| 4.000 | 0,23261 € | 930,44 € |
| 6.000 | 0,22979 € | 1.378,74 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

