



RGEF250-2 | |
|---|---|
DigiKey Part Number | RGEF250-2HFTR-ND - Tape & Reel (TR) RGEF250-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF250-2 |
Description | PTC RESET FUSE 16V 2.5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 22 mOhms |
Series | Resistance - Post Trip (R1) (Max) 53 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.350" L x 0.118" W (8.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 2.5 A | Height - Seated (Max) 0.504" (12.80mm) |
Current - Trip (It) 4.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGEF250 | Littelfuse Inc. | 501 | RGEF250HF-ND | 0,49000 € | Parametric Equivalent |
| RGEF250-2 | Littelfuse Inc. | 2.952 | RGEF250-2HFCT-ND | 0,61000 € | Parametric Equivalent |
| RGEF250-AP | Littelfuse Inc. | 441 | 18-RGEF250-APCT-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50600 € | 2,53 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,38740 € | 19,37 € |
| 100 | 0,35750 € | 35,75 € |
| 250 | 0,32132 € | 80,33 € |
| 500 | 0,29638 € | 148,19 € |
| 1.000 | 0,27328 € | 273,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20578 € | 617,34 € |
| 6.000 | 0,19335 € | 1.160,10 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

