



RGEF250 | |
|---|---|
DigiKey Part Number | RGEF250HF-ND |
Manufacturer | |
Manufacturer Product Number | RGEF250 |
Description | PTC RESET FUSE 16V 2.5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RGEF250 Models |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 22 mOhms |
Series | Resistance - Post Trip (R1) (Max) 53 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.350" L x 0.118" W (8.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 2.5 A | Height - Seated (Max) 0.504" (12.80mm) |
Current - Trip (It) 4.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41000 € | 2,05 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,31340 € | 15,67 € |
| 100 | 0,28920 € | 28,92 € |
| 250 | 0,25996 € | 64,99 € |
| 500 | 0,23980 € | 119,90 € |
| 1.000 | 0,22110 € | 221,10 € |
| 5.000 | 0,18282 € | 914,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

