
RCM14-04 | |
|---|---|
DigiKey Part Number | 5327-RCM14-04-ND |
Manufacturer | |
Manufacturer Product Number | RCM14-04 |
Description | RESIDUAL CURRENT MONITOR, 56MA D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 56mA 1 Channel Current Sensor Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | 50Hz/60Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 10.8V ~ 13.2V | |
Response Time | - | |
Current - Supply (Max) | 14.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,71000 € | 49,71 € |
| 10 | 43,22900 € | 432,29 € |
| 25 | 40,84960 € | 1.021,24 € |
| 50 | 39,12380 € | 1.956,19 € |
| 180 | 36,10061 € | 6.498,11 € |
| Unit Price without VAT: | 49,71000 € |
|---|---|
| Unit Price with VAT: | 59,15490 € |







