RCM20-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCM20-03

DigiKey Part Number
5327-RCM20-03-ND
Manufacturer
Manufacturer Product Number
RCM20-03
Description
RESIDUAL CURRENT MONITOR, 6MA DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 6mA 1 Channel Current Sensor Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
-
Sensitivity
-
Frequency
50Hz/60Hz
Linearity
-
Accuracy
-
Voltage - Supply
10.8V ~ 13.2V
Response Time
-
Current - Supply (Max)
14.5mA
Operating Temperature
-40°C ~ 85°C
Polarization
-
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
140,47000 €40,47 €
1033,43600 €334,36 €
2531,10440 €777,61 €
5029,53620 €1.476,81 €
21627,93528 €6.034,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,47000 €
Unit Price with VAT:48,15930 €