
RCM14-04 SYSTEM PCB | |
|---|---|
DigiKey Part Number | 5327-RCM14-04SYSTEMPCB-ND |
Manufacturer | |
Manufacturer Product Number | RCM14-04 SYSTEM PCB |
Description | RCM14-04 SYSTEM PCB ASSEMBLY, FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 56mA 1 Channel Current Sensor Module, Single Pass Through |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | DC ~ 60Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | - | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,19000 € | 23,19 € |
| 10 | 19,15000 € | 191,50 € |
| 25 | 17,77880 € | 444,47 € |
| 50 | 16,84700 € | 842,35 € |
| 100 | 16,00760 € | 1.600,76 € |
| 250 | 15,30368 € | 3.825,92 € |
| Unit Price without VAT: | 23,19000 € |
|---|---|
| Unit Price with VAT: | 27,59610 € |





