RCM14-01 SYSTEM PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCM14-01 SYSTEM PCB

DigiKey Part Number
5327-RCM14-01SYSTEMPCB-ND
Manufacturer
Manufacturer Product Number
RCM14-01 SYSTEM PCB
Description
RCM14-01 SYSTEM PCB ASSEMBLY, FO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 6mA 1 Channel Current Sensor Module, Single Pass Through
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
-
Sensitivity
-
Frequency
50Hz/60Hz
Linearity
-
Accuracy
-
Voltage - Supply
10.8V ~ 13.2V
Response Time
-
Current - Supply (Max)
14.5mA
Operating Temperature
-40°C ~ 85°C
Polarization
-
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
123,19000 €23,19 €
1019,15000 €191,50 €
2517,77880 €444,47 €
5016,84700 €842,35 €
10016,00760 €1.600,76 €
25015,30368 €3.825,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,19000 €
Unit Price with VAT:27,59610 €