RCM14-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCM14-03

DigiKey Part Number
5327-RCM14-03-ND
Manufacturer
Manufacturer Product Number
RCM14-03
Description
RESIDUAL CURRENT MONITOR, 6MA DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 6mA 1 Channel Current Sensor Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
-
Sensitivity
-
Frequency
DC ~ 60Hz
Linearity
-
Accuracy
-
Voltage - Supply
10.8V ~ 13.2V
Response Time
-
Current - Supply (Max)
40mA
Operating Temperature
-40°C ~ 85°C
Polarization
-
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
143,77000 €43,77 €
1036,15700 €361,57 €
2533,62320 €840,58 €
5031,91700 €1.595,85 €
18029,23306 €5.261,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,77000 €
Unit Price with VAT:52,08630 €