Q8010N5RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,68972 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 500
Unit Price: 3,90000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 990
Unit Price: 3,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 116
Unit Price: 1,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 568
Unit Price: 1,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.406
Unit Price: 2,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.150
Unit Price: 1,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.566
Unit Price: 1,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.626
Unit Price: 1,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 994
Unit Price: 3,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.134
Unit Price: 3,80000 €
Datasheet
TRIAC Standard 800 V 10 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 800 V 10 A Surface Mount TO-263 (D2PAK)
TO-263

Q8010N5RP

DigiKey Part Number
Q8010N5RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q8010N5RP
Description
TRIAC 800V 10A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 10 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
10 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,61380 €806,90 €
Manufacturers Standard Package
Unit Price without VAT:1,61380 €
Unit Price with VAT:1,92042 €