TRIAC Logic - Sensitive Gate 800 V 6 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 800 V 6 A Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

ACST610-8G

DigiKey Part Number
497-16424-ND
Manufacturer
Manufacturer Product Number
ACST610-8G
Description
TRIAC SENS GATE 800V 6A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 6 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
ACST610-8G Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
45A, 47A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
25 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
800 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
6 A
Supplier Device Package
D2PAK
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,84000 €1,84 €
500,89080 €44,54 €
1000,79790 €79,79 €
5000,63462 €317,31 €
1.0000,58211 €582,11 €
2.0000,53796 €1.075,92 €
5.0000,49019 €2.450,95 €
10.0000,46734 €4.673,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €