


T1210-800G-TR | |
|---|---|
DigiKey Part Number | 497-7037-2-ND - Tape & Reel (TR) 497-7037-1-ND - Cut Tape (CT) 497-7037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1210-800G-TR |
Description | TRIAC SENS GATE 800V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1210-800G-TR Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,14700 € | 11,47 € |
| 100 | 0,77470 € | 77,47 € |
| 500 | 0,61526 € | 307,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56397 € | 563,97 € |
| 2.000 | 0,52084 € | 1.041,68 € |
| 3.000 | 0,49886 € | 1.496,58 € |
| 5.000 | 0,47417 € | 2.370,85 € |
| 7.000 | 0,45956 € | 3.216,92 € |
| 10.000 | 0,44934 € | 4.493,40 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |




