
P6SMB27C | |
|---|---|
DigiKey Part Number | P6SMB27C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB27C |
Description | TVS DIODE 23.1VWM DO214AA |
Customer Reference | |
Detailed Description | 39.38V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB27C Models |
Category | Voltage - Clamping (Max) @ Ipp 39.38V |
Mfr | Current - Peak Pulse (10/1000µs) 16.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 24.35V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB27CA | Littelfuse Inc. | 4.180 | P6SMB27CALFCT-ND | 0,49000 € | Similar |
| SZP6SMB27CAT3G | Littelfuse Inc. | 689 | F11625CT-ND | 0,89000 € | Similar |
| P6SMB27CA | Bourns Inc. | 3.600 | 118-P6SMB27CACT-ND | 0,52000 € | Similar |
| SM6T27CA-E3/52 | Vishay General Semiconductor - Diodes Division | 3.955 | SM6T27CA-E3/52GICT-ND | 0,69000 € | Similar |
| SM6T27CA-E3/5B | Vishay General Semiconductor - Diodes Division | 3.200 | 112-SM6T27CA-E3/5BCT-ND | 0,69000 € | Similar |






