


P6SMB27CA | |
|---|---|
DigiKey Part Number | 118-P6SMB27CATR-ND - Tape & Reel (TR) 118-P6SMB27CACT-ND - Cut Tape (CT) 118-P6SMB27CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB27CA |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB27CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,14680 € | 14,68 € |
| 500 | 0,12696 € | 63,48 € |
| 1.000 | 0,11487 € | 114,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09760 € | 292,80 € |
| 6.000 | 0,09242 € | 554,52 € |
| 9.000 | 0,08723 € | 785,07 € |
| 21.000 | 0,08600 € | 1.806,00 € |
| 30.000 | 0,08278 € | 2.483,40 € |
| 75.000 | 0,07773 € | 5.829,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

