
SZP6SMB27CAT3G | |
|---|---|
DigiKey Part Number | F11625TR-ND - Tape & Reel (TR) F11625CT-ND - Cut Tape (CT) F11625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB27CAT3G |
Description | TVS DIODE 23.1VWM 37.5VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZP6SMB27CAT3G Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 370pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 23.1V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.7V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 37.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55900 € | 5,59 € |
| 100 | 0,36380 € | 36,38 € |
| 500 | 0,27996 € | 139,98 € |
| 1.000 | 0,25296 € | 252,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15033 € | 375,82 € |
| 5.000 | 0,13766 € | 688,30 € |
| 7.500 | 0,13120 € | 984,00 € |
| 12.500 | 0,12647 € | 1.580,88 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

