Similar
Similar
Similar

P6KE300 | |
|---|---|
DigiKey Part Number | P6KE300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE300 |
Description | TVS DIODE 256VWM 434.7V DO204AC |
Customer Reference | |
Detailed Description | 434.7V Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE300 Models |
Category | Voltage - Clamping (Max) @ Ipp 434.7V |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 256V | Supplier Device Package |
Voltage - Breakdown (Min) 270V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE300A | Littelfuse Inc. | 11.903 | P6KE300ACT-ND | 0,74000 € | Direct |
| P6KE300A | STMicroelectronics | 5.383 | 497-16185-1-ND | 0,84000 € | Direct |
| P6KE300A-G | Comchip Technology | 0 | P6KE300A-G-ND | 0,25092 € | Similar |
| P6KE300A-HF | Comchip Technology | 0 | P6KE300A-HF-ND | 0,25092 € | Similar |
| P6KE300ARL | STMicroelectronics | 1.668 | 497-12502-1-ND | 0,83000 € | Similar |




