
P6KE300ARL | |
|---|---|
DigiKey Part Number | 497-12502-2-ND - Tape & Reel (TR) 497-12502-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE300ARL |
Description | TVS DIODE 256VWM 529VC DO204AC |
Customer Reference | |
Detailed Description | 529V Clamp 7.6A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE300ARL Models |
Category | Current - Peak Pulse (10/1000µs) 7.6A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 290pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 256V | Supplier Device Package |
Voltage - Breakdown (Min) 285V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 529V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE300A | STMicroelectronics | 5.373 | 497-16185-1-ND | 0,84000 € | Similar |
| P6KE400A | STMicroelectronics | 2.713 | 497-14734-1-ND | 0,83000 € | Similar |
| P4KE300A | Littelfuse Inc. | 2.421 | P4KE300ACT-ND | 0,62000 € | Similar |
| P6KE300A | Taiwan Semiconductor Corporation | 0 | P6KE300AFSTR-ND | 0,20130 € | Similar |
| P6KE300A | Littelfuse Inc. | 11.903 | P6KE300ACT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51900 € | 5,19 € |
| 100 | 0,33720 € | 33,72 € |
| 500 | 0,25888 € | 129,44 € |
| 1.000 | 0,23363 € | 233,63 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

