Upgrade
Similar
Similar

P6KE300A-HF | |
|---|---|
DigiKey Part Number | P6KE300A-HF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE300A-HF |
Description | TVS DIODE 256VWM 414VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.45A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE300A-HF Models |
Category | Current - Peak Pulse (10/1000µs) 1.45A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 256V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 285V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 414V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE300A | Littelfuse Inc. | 11.903 | P6KE300ACT-ND | 0,77000 € | Upgrade |
| P6KE300A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE300A-E3/54-ND | 0,39223 € | Upgrade |
| P6KE300A-B | Littelfuse Inc. | 0 | P6KE300A-BLF-ND | 0,19816 € | Similar |
| P6KE300A/B | YAGEO | 1.990 | 13-P6KE300A/BCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25293 € | 758,79 € |
| 6.000 | 0,23384 € | 1.403,04 € |
| 9.000 | 0,22411 € | 2.016,99 € |
| 15.000 | 0,21418 € | 3.212,70 € |
| Unit Price without VAT: | 0,25293 € |
|---|---|
| Unit Price with VAT: | 0,30099 € |




