
P6KE300A/B | |
---|---|
DigiKey Part Number | 13-P6KE300A/BCT-ND - Cut Tape (CT) 13-P6KE300A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE300A/B |
Description | TVS DIODE 256VWM 414VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,16400 € | 1,64 € |
25 | 0,14560 € | 3,64 € |
100 | 0,12480 € | 12,48 € |
250 | 0,11496 € | 28,74 € |
500 | 0,10902 € | 54,51 € |
1.000 | 0,10415 € | 104,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,10809 € | 216,18 € |
4.000 | 0,10465 € | 418,60 € |
6.000 | 0,10337 € | 620,22 € |
10.000 | 0,10004 € | 1.000,40 € |
14.000 | 0,09836 € | 1.377,04 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |