P6KE180ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3.187
cms-unit-price: 0,49000 €
cms-datasheet

Similar


Littelfuse Inc.
In Stock: 0
cms-unit-price: 0,13031 €
cms-datasheet

Similar


STMicroelectronics
In Stock: 5.070
cms-unit-price: 0,62000 €
cms-datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
cms-unit-price: 0,09115 €
cms-datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
cms-unit-price: 0,07788 €
cms-datasheet

Similar


Diodes Incorporated
In Stock: 0
cms-unit-price: 0,00000 €
cms-datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
cms-unit-price: 0,08072 €
cms-datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.864
cms-unit-price: 0,27000 €
cms-datasheet

Similar


Comchip Technology
In Stock: 0
cms-unit-price: 0,14240 €
cms-datasheet

Similar


Comchip Technology
In Stock: 0
cms-unit-price: 0,14240 €
cms-datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 162
cms-unit-price: 0,27000 €
cms-datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
cms-unit-price: 0,18564 €
cms-datasheet
SurmeticP6KE_6.8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE180ARLG

DigiKey Part Number
P6KE180ARLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE180ARLG
Description
TVS DIODE 154VWM 246VC AXIAL
Customer Reference
Detailed Description
246V Clamp 2.4A (8/20µs) Ipp Tvs Diode Through Hole Axial
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
2.4A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types