


P6KE180A-TP | |
|---|---|
DigiKey Part Number | P6KE180A-TPMSTR-ND - Tape & Reel (TR) P6KE180A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE180A-TP |
Description | TVS DIODE 154VWM 246VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.4A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15220 € | 15,22 € |
| 500 | 0,11352 € | 56,76 € |
| 1.000 | 0,10101 € | 101,01 € |
| 2.000 | 0,09048 € | 180,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08160 € | 326,40 € |
| 8.000 | 0,07413 € | 593,04 € |
| 12.000 | 0,07032 € | 843,84 € |
| 20.000 | 0,06604 € | 1.320,80 € |
| 28.000 | 0,06351 € | 1.778,28 € |
| 40.000 | 0,06104 € | 2.441,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

