
P6KE180A | |
|---|---|
DigiKey Part Number | P6KE180ALFTR-ND - Tape & Reel (TR) P6KE180ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE180A |
Description | TVS DIODE 154VWM 246VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,18570 € | 18,57 € |
| 500 | 0,17436 € | 87,18 € |
| 1.000 | 0,14578 € | 145,78 € |
| 2.000 | 0,12869 € | 257,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10919 € | 436,76 € |
| 8.000 | 0,10157 € | 812,56 € |
| 12.000 | 0,09395 € | 1.127,40 € |
| 20.000 | 0,09069 € | 1.813,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

